- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808381-000
808381-000
TE Connectivity / Raychem Brand
202D132-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D132-4/42-0
Product Highlights:
- Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10
Search Keywords: 808381000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808381-000
-
Alias/AKA:202D132-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
487
can ship 5/10/27
62 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1
$27.00
5
$25.81
10
$21.94
25
$20.16
50
$19.20
100
$18.01
250 +
$16.73
Click for Quote
Log in
to unlock special pricing