- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808362-000
808362-000
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Heavy
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Heavy
Search Keywords: 808362000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808362-000
-
Alias/AKA:208A032-3-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
32
$48.72
63
$30.46
94
$24.24
125 +
$23.76
Click for Quote
Log in
to unlock special pricing