- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808332-000
808332-000
TE Connectivity / Raychem Brand
222D953-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D953-3-0
Search Keywords: 808332000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808332-000
-
Alias/AKA:222D953-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Ships today, if you order in
MOQ for out of Stock Qty:
38
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$43.79
10
$28.90
25
$27.99
38
$27.72
75
$26.58
113
$26.31
150 +
$26.05
Click for Quote
Log in
to unlock special pricing