- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 808328-000
808328-000
TE Connectivity / Raychem Brand
LOW PROFILE HEAT SHRINK BOOT BACKSHELL(CODE 54)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LOW PROFILE HEAT SHRINK BOOT BACKSHELL(CODE 54)
Search Keywords: 808328000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808328-000
-
Alias/AKA:201M920-19C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:37,20
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:N/A
-
Dimension:13.72 x 36.47mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$62.97
5
$62.81
10
$62.66
13
$62.50
25
$40.00
38
$31.25
50 +
$30.62
Click for Quote
Log in
to unlock special pricing