Image is representational - see mfr. specs

202A142-3-00-0

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
202A142-3-00-0
Search Keywords: 808311000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Raychem Brand
  • 부품 번호:
    808311-000
  • Alias/AKA:
    202A142-3-00-0
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Molded Boot
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Color:
    Black
  • Operating Temperature:
    -25 to 135 °C
  • Inside Diameter After Shrinking:
    17.8 mm
  • Inside Diameter Before Shrinking:
    31 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 241
즉시 배송 가능
품절 수량을 위한 MOQ:
100
10 Weeks 배송 가능 7. 23. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$32.85
25
$21.69
50
$21.00
100
$20.14
200
$19.94
300
$19.74
400 +
$19.55
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!