- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808285-000
808285-000
TE Connectivity / Raychem Brand
222D232-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D232-3-0
Search Keywords: 808285000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808285-000
-
Alias/AKA:222D232-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:18.8/8.4 mm
-
Inside Diameter Before Shrinking:29.5/29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
86
can ship 8/3/26
MOQ for out of Stock Qty:
44
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$41.81
10
$29.22
25
$26.73
44
$25.63
88
$25.37
132
$24.83
175 +
$24.59
Click for Quote
Log in
to unlock special pricing