- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 808272-000
808272-000
TE Connectivity / Raychem Brand
222D242-3-22-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
222D242-3-22-0
Search Keywords: 808272000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808272-000
-
Alias/AKA:222D242-3-22-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Semi-Rigid Modified Polyolefin
-
Material Systems Code:10
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Options:/42 Precoat
-
Molded Part Shape Code:222
-
Molded Part Type:Molded Boot
-
Adhesive Pre-Coat:No
-
Material Code:3
-
Inside Diameter as Supplied:1.34 in, 34 mm
-
Lipped:Yes
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Power Cable Accessory:No
-
Adhesive Type:Adhesive Purchased Separately
-
Formcode des Formteils:222
-
Approved Standards:SAE AS81765/1 Type I
-
Molded Part Shape:90 °
-
Government Qualified:No
-
Cable Diameter Range:.9 – 1.34 in, 22.9 – 34 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$84.68
30
$52.11
45
$41.26
60 +
$40.43
Click for Quote
Log in
to unlock special pricing