- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808200-000
808200-000
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Semi-Rigid Cross Linked Polyolefin Black Dual
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Semi-Rigid Cross Linked Polyolefin Black Dual
Search Keywords: 808200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808200-000
-
Alias/AKA:222A111-3-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Cross Linked Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Right Angle
-
Color:Black
-
Inside Diameter After Shrinking:7.9 mm
-
Inside Diameter Before Shrinking:17.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$13.72
10
$13.39
25
$13.19
50
$13.00
100
$12.65
250
$12.49
500 +
$10.86
Click for Quote
Log in
to unlock special pricing