- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808196-000
808196-000
TE Connectivity / Raychem Brand
222A042-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222A042-3-0
Search Keywords: 808196000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808196-000
-
Alias/AKA:222A042-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Styles:Right Angle
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:17.8/7.1 mm
-
Inside Diameter Before Shrinking:23.9/15.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
32
$93.04
63
$50.04
94
$35.40
125 +
$34.69
Click for Quote
Log in
to unlock special pricing