- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808129-000
808129-000
TE Connectivity / Raychem Brand
The 808129-000 is a 90-degree, heat-shrinkable lipped boot made from a flexible, chemical-resistant fluoroelastomer for strain ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 808129-000 is a 90-degree, heat-shrinkable lipped boot made from a flexible, chemical-resistant fluoroelastomer for strain relief and environmental sealing.
Search Keywords: 808129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808129-000
-
Alias/AKA:222D163-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
44
$63.76
88
$33.76
132
$23.75
175 +
$23.28
Click for Quote
Log in
to unlock special pricing