- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 808102-000
808102-000
TE Connectivity / Raychem Brand
222D932-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
222D932-3-0
Search Keywords: 808102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808102-000
-
Alias/AKA:222D932-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:3
-
Material:Semi-Rigid Modified Polyolefin
-
Lipped:Yes
-
Molded Part Shape Code:222
-
Adhesive Options:/42 Precoat
-
Adhesive Pre-Coat:No
-
Material Systems Code:10
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Molded Part Shape:90 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$59.22
10
$59.08
25
$58.93
50
$58.78
100
$31.12
150
$21.90
200 +
$21.46
Click for Quote
Log in
to unlock special pricing