- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 808101-000
808101-000
TE Connectivity / Raychem Brand
222D185-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D185-3-0
Search Keywords: 808101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808101-000
-
Alias/AKA:222D185-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:10
-
Lipped:Yes
-
Government Qualified:No
-
Molded Part Shape Code:222
-
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Pre-Coat:No
-
Adhesive Type:Adhesive Purchased Separately
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Options:/42 Precoat
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:3
-
Wire/Cable Outside Diameter:.87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 1.18 in , 1.26 in , 1.34 in , 1.42 in
-
Molded Part Shape:90 °
-
Power Cable Accessory:No
-
Cable Diameter Range:.799 – 1.799 in, 20.3 – 45.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$92.24
50
$48.83
75
$34.36
100 +
$33.68
Click for Quote
Log in
to unlock special pricing