- Home ›
- All Products›
- 808082-000
808082-000
TE Connectivity / Raychem Brand
202D953-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D953-12-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D9
- Straight
- High Temperature Application
- Entry Size, Braided or Magneform Adapter = 14, 15, 16, 18
Search Keywords: 808082000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808082-000
-
Alias/AKA:202D953-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Modified Fluoro-Elastomer
-
Adhesive Pre-Coat:No
-
Adhesive Type:Adhesive Purchased Separately
-
Material Code:12
-
Adhesive Options:S1255-04 Separate Adhesive
-
Lipped:Yes
-
Molded Part Shape:Straight
-
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Government Qualified:No
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Cable Diameter Range:3.1 – 6.7 in, 3.1 – 6.6 mm
-
Approved Standards:BS-G-198-5-DD , DEF Std 59-97 Issue 3 Type DD , SAE AS I 81765/4 , VG95343 Part 6
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Wire/Cable Outside Diameter:.15 in , .157 in , .177 in , .18 in , .2 in , 3.5 mm , 4 mm , 5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
19
$204.40
38
$108.21
57
$76.15
75 +
$74.63
Click for Quote
Log in
to unlock special pricing