- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808081-000
808081-000
TE Connectivity / Raychem Brand
202D932-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
202D932-12-0
Product Highlights:
- Molded Boot
- Family Name = 202D9
- Straight
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12
Search Keywords: 808081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808081-000
-
Alias/AKA:202D932-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:19.1/2.6 mm
-
Inside Diameter Before Shrinking:26.1/5.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$187.74
5
$187.27
10
$186.80
13
$186.33
25
$102.59
38
$71.25
50 +
$69.82
Click for Quote
Log in
to unlock special pricing