- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808065-000
808065-000
TE Connectivity / Raychem Brand
214A052-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
214A052-3-0
Search Keywords: 808065000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808065-000
-
Alias/AKA:214A052-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:57.9/10.7 mm
-
Inside Diameter Before Shrinking:57.9/19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
24 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$21.44
5
$20.73
10
$20.42
25
$20.02
50
$19.71
100
$19.41
250 +
$19.00
Click for Quote
Log in
to unlock special pricing