- Home ›
- All Products›
- 808023-000
808023-000
TE Connectivity / Raychem Brand
202D121-3-00-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D121-3-00-0
Search Keywords: 808023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808023-000
-
Alias/AKA:202D121-3-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Government Qualified:No
-
Molded Part Shape:Straight
-
Adhesive Pre-Coat:No
-
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Options:/42 Precoat
-
Approved Standards:SAE AS81765/1 Type I
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape Code:202
-
Material Code:3
-
Power Cable Accessory:No
-
Adhesive Type:Adhesive Purchased Separately
-
Lipped:Yes
-
Inside Diameter as Supplied:.92 in, 23.4 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
44
$31.95
88
$19.66
132
$15.57
175 +
$15.26
Click for Quote
Log in
to unlock special pricing