- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808016-000
808016-000
TE Connectivity / Raychem Brand
222D142-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
222D142-3-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222D1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14, 15, 16
Search Keywords: 808016000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808016-000
-
Alias/AKA:222D142-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
MOQ for out of Stock Qty:
32
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$33.99
10
$27.82
25
$25.86
32
$23.40
63
$20.84
94
$20.16
125 +
$19.36
Click for Quote
Log in
to unlock special pricing