- Home ›
- All Products›
- 807903-000
807903-000
TE Connectivity / Raychem Brand
D-110-0213
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-110-0213
Search Keywords: 807903000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807903-000
-
Alias/AKA:D-110-0213
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Box
-
Packaging Quantity:500
-
Sealable:No
-
Barrel Type:Closed
-
Product Weight:1 g
-
Product Length:.65 in, 16.5 mm
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
875
$2.74
1,750
$1.46
2,625
$1.03
3,500 +
$1.01
Click for Quote
Log in
to unlock special pricing