- Home ›
- All Products›
- 807881-000
807881-000
TE Connectivity / Raychem Brand
Braid Tail Backshell Code 54
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Braid Tail Backshell Code 54
Search Keywords: 807881000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807881-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
TE Adapter Code:54
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Sealable:Yes
-
Adapter Angle:Straight
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Connector Shell Size:12
-
Adapter Entry Size:7
-
Connector System:Cable-to-Cable
-
Cable Diameter Range:219 – 35 in, 56 – 89 mm
-
Backshell Material:Aluminum Alloy
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.