- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 807832-000
807832-000
TE Connectivity / Raychem Brand
222D163-4-60/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D163-4-60/42-0
Search Keywords: 807832000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807832-000
-
Alias/AKA:222D163-4-60/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$31.04
5
$29.25
10
$29.18
25
$28.40
50
$27.63
100
$27.56
250 +
$27.11
Click for Quote
Log in
to unlock special pricing