- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 807698S005
807698S005
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 7/12/12S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 7/12/12S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 807698S005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807698S005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:7,12,12 S
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
6
$58.48
13
$40.49
19
$38.78
25 +
$38.01
Click for Quote
Log in
to unlock special pricing