- Home ›
- All Products›
- 807661-000
807661-000
TE Connectivity / Raychem Brand
202D174-4-60/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D174-4-60/42-0
Search Keywords: 807661000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807661-000
-
Alias/AKA:202D174-4-60/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:202
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Material:Polyolefin Flexible Modified
-
Government Qualified:No
-
Material Code:4
-
Molded Part Shape:Straight
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Wire/Cable Outside Diameter:.7 in , .787 in , .87 in , .94 in , 1.02 in , 1.1 in , 18 mm , 20 mm , 22 mm , 24 mm
-
Cable Diameter Range:.618 – 1.39 in, 15.7 – 35.3 mm
-
Connector or Backshell Outside Diameter:1.5 in , 1.57 in , 1.69 in , 1.8 in , 1.93 in , 38 mm , 40 mm , 43 mm , 46 mm , 49 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
19
$117.20
38
$62.05
57
$43.66
75 +
$42.79
Click for Quote
Log in
to unlock special pricing