- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 807653-000
807653-000
TE Connectivity / Raychem Brand
222D132-4-60-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D132-4-60-0
Search Keywords: 807653000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807653-000
-
Alias/AKA:222D132-4-60-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:Yes
-
Molded Part Shape:90 °
-
Cable Diameter Range:.26 – .579 in, 6.6 – 14.7 mm
-
Government Qualified:No
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Adhesive Type:Adhesive Purchased Separately
-
Entry Size (Tinel-Lock Adapter):5
-
Entry Size (Braided or Magneform Adapter):8
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Formcode des Formteils:222
-
Adhesive Options:/42 Precoat
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Entry Size (Spin Coupling Adapter):6 – 12
-
Material:Polyolefin Flexible Modified
-
Molded Part Type:Molded Boot
-
Material Code:4
-
Wire/Cable Outside Diameter:.3 in , .31 in , .35 in , .39 in , .43 in , .433 in , .47 in , .55 in , 10 mm , 11 mm
-
Power Cable Accessory:No
-
Entry Size (Solid or Fixed Adapter):4 – 6
-
Adhesive Pre-Coat:No
-
Material Systems Code:10
-
Molded Part Shape Code:222
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
38
$37.38
75
$23.31
113
$18.37
150 +
$18.01
Click for Quote
Log in
to unlock special pricing