- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 807649-000
807649-000
TE Connectivity / Raychem Brand
204M016-19A10
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
204M016-19A10
Search Keywords: 807649000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807649-000
-
Alias/AKA:204M016-19A10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16,17
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$33.70
10
$33.08
20
$32.46
39
$31.82
50
$31.20
100
$25.16
250 +
$22.14
Click for Quote
Log in
to unlock special pricing