- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 807647-000
807647-000
TE Connectivity / Raychem Brand
202D163-4-60/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D163-4-60/42-0
Search Keywords: 807647000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807647-000
-
Alias/AKA:202D163-4-60/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyolefin Flexible Modified
-
Power Cable Accessory:No
-
Material Code:4
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Lipped:Yes
-
Material Systems Code:10
-
Wire/Cable Outside Diameter:.43 in , .433 in , .47 in , .55 in , .63 in , .7 in , .71 in , .787 in , 11 mm , 12 mm
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Cable Diameter Range:.39 – .87 in, 9.9 – 22.1 mm
-
Adhesive Pre-Coat:Yes
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Molded Part Shape:Straight
-
Molded Part Shape Code:202
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Government Qualified:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
44
$74.44
88
$39.41
132
$27.73
175 +
$27.18
Click for Quote
Log in
to unlock special pricing