- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 807614-000
807614-000
TE Connectivity / Raychem Brand
202D953-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D953-3/42-0
Search Keywords: 807614000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807614-000
-
Alias/AKA:202D953-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Outside Diameter:.15 in , .157 in , .177 in , .18 in , .2 in , 3.5 mm , 4 mm , 5 mm
-
Molded Part Shape:Straight
-
Molded Part Shape Code:202
-
Entry Size (Solid or Fixed Adapter):10
-
Material:Semi-Rigid Modified Polyolefin
-
Material Code:3
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Molded Part Type:Molded Boot
-
Adhesive Pre-Coat:Yes
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Lipped:Yes
-
Cable Diameter Range:3.1 – 6.7 in, 3.1 – 6.6 mm
-
Entry Size (Braided or Magneform Adapter):18
-
Government Qualified:No
-
Material Systems Code:10
-
Formcode des Formteils:202
-
Power Cable Accessory:No
-
Entry Size (Tinel-Lock Adapter):16
-
Entry Size (Spin Coupling Adapter):14 – 20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
63
$57.07
125
$30.46
188
$21.38
250 +
$20.95
Click for Quote
Log in
to unlock special pricing