- Home ›
- All Products›
- 807595-000
807595-000
TE Connectivity / Raychem Brand
202D196-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D196-4/42-0
Search Keywords: 807595000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807595-000
-
Alias/AKA:202D196-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Government Qualified:No
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Molded Part Shape Code:202
-
Adhesive Pre-Coat:Yes
-
Material Code:4
-
Material:Polyolefin Flexible Modified
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Wire/Cable Outside Diameter:1.1 in , 1.18 in , 1.26 in , 1.34 in , 1.42 in , 1.5 in , 1.57 in , 1.69 in , 1.8 in , 1.81 in
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Cable Diameter Range:1 – 2.252 in, 25.4 – 57.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
13
$106.05
25
$67.87
38
$53.02
50 +
$51.96
Click for Quote
Log in
to unlock special pricing