- Home ›
- All Products›
- 807492-000
807492-000
TE Connectivity / Raychem Brand
Braid Tail Backshell Code 21
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Braid Tail Backshell Code 21
Search Keywords: 807492000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807492-000
-
Alias/AKA:206M010-19A05
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
Supplier Standard Pack:
1 -
Connector Shell Size:10
-
Backshell Material:Aluminum Alloy
-
TE Adapter Code:21
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Adapter Entry Size:5
-
Adapter Angle:Straight
-
Cable Diameter Range:156 – 25 in, 4 – 64 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
13
$78.72
25
$50.38
38
$39.36
50 +
$38.58
Click for Quote
Log in
to unlock special pricing