- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 807329-000
807329-000
TE Connectivity / Raychem Brand
202D232-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D232-4/42-0
Search Keywords: 807329000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807329-000
-
Alias/AKA:202D232-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Entry Size (Spin Coupling Adapter):8 – 10
-
Operating Temperature Range:-20 – 60 °C
-
Adhesive Pre-Coat:Yes
-
Material Systems Code:10
-
Power Cable Accessory:No
-
Entry Size (Tinel-Lock Adapter):8
-
Cable Diameter Range:.331 – .72 in, 8.4 – 18.3 mm
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Entry Size (Braided or Magneform Adapter):12
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Wire/Cable Outside Diameter:.35 in , .39 in , .43 in , .433 in , .47 in , .55 in , .63 in , 10 mm , 11 mm , 12 mm
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Government Qualified:No
-
Entry Size (Solid or Fixed Adapter):6 – 8
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Molded Part Type:Molded Boot
-
Lipped:Yes
-
Material:Modified Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 6/4/27
62 Weeks
can ship
7/22/27
Price (USD)
Qty
Unit Price
1
$24.94
10
$21.28
25
$19.85
38
$19.54
75
$19.13
113
$19.08
150 +
$18.73
Click for Quote
Log in
to unlock special pricing