- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 807312-000
807312-000
TE Connectivity / Raychem Brand
203M020-19A14
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
203M020-19A14
Search Keywords: 807312000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807312-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Cable Diameter Range:438 – 7 in, 111 – 178 mm
-
Material:Aluminum
-
Style:Shielded Boot
-
Adapter Entry Size:14
-
Termination Device Type:Magneform Ring
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$35.04
10
$34.39
19
$33.75
37
$33.09
50
$32.45
100
$26.17
250 +
$23.03
Click for Quote
Log in
to unlock special pricing