- Home ›
- All Products›
- 807299-000
807299-000
TE Connectivity / Raychem Brand
Braid Tail Backshell Code 21
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Braid Tail Backshell Code 21
Search Keywords: 807299000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807299-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:90
-
Cable Diameter Range:188 – 3 in, 48 – 76 mm
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Adapter Entry Size:6
-
Backshell Material:Aluminum Alloy
-
Sealable:Yes
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Connector Shell Size:12
-
TE Adapter Code:21
-
Connector System:Cable-to-Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
7
$188.01
13
$124.60
19
$101.24
25 +
$99.21
Click for Quote
Log in
to unlock special pricing