- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 807258-000
807258-000
TE Connectivity / Raychem Brand
202D211-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D211-3/42-0
Search Keywords: 807258000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807258-000
-
Alias/AKA:202D211-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Ships today, if you order in
On Order:
102
can ship 5/19/27
99 Weeks
can ship
3/29/28
Price (USD)
Qty
Unit Price
1
$27.90
5
$26.93
10
$22.88
25
$21.02
50
$20.02
100
$19.07
250 +
$17.45
Click for Quote
Log in
to unlock special pricing