- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 807241-000
TE Connectivity / Raychem Brand
807241-000
Shrink Boot Adapters 180° 14/14S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 807241-000 |
| Alias/AKA: | 201M114-19G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shell Size: | 14,14 S |
| Angular Function: | 180 ° |
| Coupling: | Spin |
| Body Material: | Aluminum Alloy |
| Body Plating: | Cadmium Over Electroless Nickel |
| Entry Size: | 14.7 mm |