- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 807218-000
807218-000
TE Connectivity / Raychem Brand
ST Shrink Boot 180° 14 Shell Size
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
ST Shrink Boot 180° 14 Shell Size
Search Keywords: 807218000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807218-000
-
Alias/AKA:206M014-19A08
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
7
$127.37
14
$78.38
21
$62.05
28 +
$60.81
Click for Quote
Log in
to unlock special pricing