- Home ›
- All Products›
- 807169-000
807169-000
TE Connectivity / Raychem Brand
202D253-3-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D253-3-2
Search Keywords: 807169000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807169-000
-
Alias/AKA:202D253-3-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:3
-
Material:Semi-Rigid Modified Polyolefin
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Pre-Coat:No
-
Molded Part Shape Code:202
-
Adhesive Options:/42 Precoat
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Wire/Cable Outside Diameter:.43 in , .47 in , .55 in , .63 in , .71 in , 11 mm , 12 mm , 14 mm , 16 mm , 18 mm
-
Connector or Backshell Outside Diameter:1.26 in , 1.34 in , 1.42 in , 1.5 in , 32 mm , 34 mm , 36 mm , 38 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
22
$145.88
43
$79.03
64
$56.05
85 +
$54.92
Click for Quote
Log in
to unlock special pricing