- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 807120-000
807120-000
TE Connectivity / Raychem Brand
Low Profile Heat Shrink Boot Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Low Profile Heat Shrink Boot Backshell
Search Keywords: 807120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807120-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$34.57
10
$33.94
19
$33.28
38
$32.65
48
$32.01
50
$24.81
100 +
$20.00
Click for Quote
Log in
to unlock special pricing