- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 807071-000
807071-000
TE Connectivity / Raychem Brand
202D232-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D232-3/42-0
Search Keywords: 807071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807071-000
-
Alias/AKA:202D232-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for out of Stock Qty:
44
60 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
1
$56.03
10
$55.89
25
$55.75
44
$55.61
88
$29.44
132
$20.72
175 +
$20.30
Click for Quote
Log in
to unlock special pricing