- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 807024-000
807024-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 19/16S/16SL Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shrink Boot Adapters 180° 19/16S/16SL Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords: 807024000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807024-000
-
Alias/AKA:201M116-19G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:19,16S,16SL
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$77.86
10
$77.66
13
$77.47
25
$49.58
38
$38.74
50 +
$37.96
Click for Quote
Log in
to unlock special pricing