Image is representational - see mfr. specs

222D211-3-22-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
222D211-3-22-0
Search Keywords: 807014000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    807014-000
  • Alias/AKA:
    222D211-3-22-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material Systems Code:
    10
  • Inside Diameter as Supplied:
    .88 in, 22.4 mm
  • Material:
    Semi-Rigid Modified Polyolefin
  • Molded Part Type:
    Molded Boot
  • Government Qualified:
    No
  • Adhesive Options:
    /42 Precoat
  • Approved Standards:
    SAE AS81765/1 Type I
  • Formcode des Formteils:
    222
  • Molded Part Shape:
    90 °
  • Adhesive Pre-Coat:
    No
  • Operating Temperature Range:
    -55 – 135 °C, -67 – 275 °F
  • Material Code:
    3
  • Cable Diameter Range:
    .45 – .88 in, 11.4 – 22.4 mm
  • Power Cable Accessory:
    No
  • Adhesive Type:
    Adhesive Purchased Separately
  • Lipped:
    Yes
  • Fluid/Chemical Resistance:
    Occasional exposure to fluids
  • Molded Part Shape Code:
    222
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
5 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
32
$46.95
63
$29.35
94
$23.36
125 +
$22.89
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!