- Ana Sayfa ›
- All Products›
- 807007-000
807007-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 41
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Certificate of Compliance Guarantee
tanım
+
Adapter, Spin Coupling Code 41
Search Keywords: 807007000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Raychem Brand
-
Parça Numarası:807007-000
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
Backshell Material:Aluminum Alloy
-
Sealable:No
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Material:Aluminum Alloy
-
Cable Diameter Range:.18 – .28 in
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
12 Weeks
Gemi olabilir
8.6.26
PRICE (USD)
MİKTAR
Unit Price
1
$52.68
5
$30.08
10
$28.58
15
$27.15
25
$25.79
50
$17.18
100
$12.28
250 +
$10.44
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için