- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806995-000
806995-000
TE Connectivity / Raychem Brand
202D121-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D121-3/86-0
Product Highlights:
- Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6, 7, 8, 9, 10, 11
Search Keywords: 806995000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806995-000
-
Alias/AKA:202D121-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
443
can ship 7/10/26
500
can ship 12/3/26
Minimum Order Quantity:
5
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$32.27
10
$23.74
25
$21.01
50
$19.58
100
$18.05
250
$17.26
500 +
$16.52
Click for Quote
Log in
to unlock special pricing