- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 806980-000
TE Connectivity / Raychem Brand
806980-000
222D132-4-00-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
222D132-4-00-0
Search Keywords: 806980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806980-000
-
Alias/AKA:222D132-4-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:Yes
-
Material Systems Code:10
-
Inside Diameter as Supplied:1.12 in, 28.4 mm
-
Molded Part Shape Code:222
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Molded Part Shape:90 °
-
Adhesive Pre-Coat:No
-
Power Cable Accessory:No
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Options:/42 Precoat
-
Formcode des Formteils:222
-
Cable Diameter Range:.56 – 1.18 in, 14.2 – 30 mm
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Government Qualified:No
-
Material:Polyolefin Flexible Modified
-
Material Code:4
-
Molded Part Type:Molded Boot
-
Approved Standards:SAE AS81765/1 Type II
Frequently Asked Questions
Is 806980-000 RoHS compliant?
Yes, 806980-000 is RoHS compliant.
What is the lead time for 806980-000?
The standard lead time for 806980-000 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
36 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
90
$56.35
179
$29.91
269
$20.53
358 +
$20.12
Click for Quote
Log in
to unlock special pricing