- Home ›
- All Products›
- 806896-000
806896-000
TE Connectivity / Raychem Brand
202D253-25-22-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D253-25-22-0
Search Keywords: 806896000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806896-000
-
Alias/AKA:202D253-25-22-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Government Qualified:No
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Adhesive Options:/225 Precoat
-
Molded Part Shape Code:202
-
Material:Fluid Resistant Modified Elastomer
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Molded Part Shape:Straight
-
Power Cable Accessory:No
-
Material Code:25
-
Lipped:Yes
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Inside Diameter as Supplied:1.47 in, 37.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
20
$66.69
39
$42.09
58
$33.61
77 +
$32.94
Click for Quote
Log in
to unlock special pricing