- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 806894-000
TE Connectivity / Raychem Brand
806894-000
202D232-25-22-0
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
202D232-25-22-0
Search Keywords: 806894000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806894-000
-
Alias/AKA:202D232-25-22-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Adhesive Options:/225 Precoat
-
Lipped:Yes
-
Molded Part Shape:Straight
-
Flammability:Flame-Retardant
-
Formcode des Formteils:202
-
Material Systems Code:25
-
Material Code:25
-
Molded Part Type:Molded Boot
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Material:Fluid Resistant Modified Elastomer
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape Code:202
Frequently Asked Questions
Is 806894-000 RoHS compliant?
Yes, 806894-000 is RoHS compliant.
What is the lead time for 806894-000?
The standard lead time for 806894-000 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
MOQ for In Stock Qty:
159
MOQ for out of Stock Qty:
159
36 Weeks
can ship
5/21/27