- Home ›
- All Products›
- 806886-000
806886-000
TE Connectivity / Raychem Brand
222D274-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D274-25-0
Search Keywords: 806886000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806886-000
-
Alias/AKA:222D274-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Government Qualified:No
-
Molded Part Shape Code:222
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:No
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Options:/225 Precoat
-
Adhesive Type:Adhesive Purchased Separately
-
Lipped:Yes
-
Material Code:25
-
Molded Part Shape:90°
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Cable Diameter Range:.559 – 1.24 in, 14.2 – 31.5 mm
-
Wire/Cable Outside Diameter:.63 in , .7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
13
$110.92
25
$70.99
38
$55.46
50 +
$54.35
Click for Quote
Log in
to unlock special pricing