- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806885-000
806885-000
TE Connectivity / Raychem Brand
222D211-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D211-25-0
Product Highlights:
- Molded Boot
- Family Name = 222D2
- 90°
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 5, 6
Search Keywords: 806885000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806885-000
-
Alias/AKA:222D211-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$29.35
5
$22.45
10
$22.21
25
$20.82
50
$20.77
75
$20.72
100 +
$19.62
Click for Quote
Log in
to unlock special pricing