- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806878-000
806878-000
TE Connectivity / Raychem Brand
222D232-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D232-25-0
Search Keywords: 806878000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806878-000
-
Alias/AKA:222D232-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:18.8/8.4 mm
-
Inside Diameter Before Shrinking:29.5/29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for out of Stock Qty:
44
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$60.22
10
$60.07
25
$59.92
44
$59.77
88
$31.64
132
$22.27
175 +
$21.82
Click for Quote
Log in
to unlock special pricing