- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806860-000
806860-000
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Elastomer Black
Search Keywords: 806860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806860-000
-
Alias/AKA:203A021-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:8.1/6.6 mm
-
Inside Diameter Before Shrinking:20.3/10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
69
$49.43
138
$26.17
207
$18.41
275 +
$18.05
Click for Quote
Log in
to unlock special pricing