- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 806811-000
806811-000
TE Connectivity / Raychem Brand
234A052-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
234A052-25-0
Search Keywords: 806811000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806811-000
-
Alias/AKA:234A052-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coating:Without
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Adhesive Options:S1030 Separate Adhesive , S1048 Separate Adhesive , S1125 Separate Adhesive
-
Molded Part Type:D Subminiature Boot
-
Adhesive Code:S1125
-
Size:52
-
Connector Length:2.28 – 2.283 in, 57.9 – 58 mm
-
Cable Diameter Range:10.7 – 19.1 mm
-
Operating Temperature Range:-55 – 150 °C
-
Connector Width:.539 in, 13.7 mm
-
Angle:90 °
-
Product Type:Molded Boot
-
Material Systems Code:25
-
Material Code:25
-
Adhesive Description:Adhesive Purchased Separately
-
Sealable:No
-
Material:Fluid Resistant Modified Elastomer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
44
$66.57
88
$35.24
132
$24.80
175 +
$24.30
Click for Quote
Log in
to unlock special pricing