- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806806-000
806806-000
TE Connectivity / Raychem Brand
222D932-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
222D932-25-0
Product Highlights:
- Molded Boot
- Family Name = 222D9
- 90°
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12
Search Keywords: 806806000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806806-000
-
Alias/AKA:222D932-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
MOQ for out of Stock Qty:
44
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$32.64
10
$27.33
25
$26.02
44
$25.46
88
$24.31
132
$23.72
175 +
$21.42
Click for Quote
Log in
to unlock special pricing